NTN RNA6911R 63 mm ID Needle Roller Bearing Needle Roller, 80 mm OD

Subtotal (1 unit)*

SGD158.25

(exc. GST)

SGD172.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD158.25

*price indicative

RS Stock No.:
453-799
Mfr. Part No.:
RNA6911R
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

63 mm

Race Width

45mm

Roller Material

Steel

Dynamic Load Rating

94kN

Outside Diameter

80 mm

Number of Rows

2

Series

RNA6911R

Internal Clearance

CN

Static Load Rating

183kN

Limiting Speed

4300rpm

Maximum Speed - Grease

4300rpm

Maximum Speed - Oil

6500rpm

Standards/Approvals

RoHS

Bearing Type

Needle Roller

Race Type

Machine-Ring

COO (Country of Origin):
JP
The NTN Needle roller bearing, designed with a machined-ring and without an inner ring, delivers exceptional performance for a variety of applications. Its robust construction ensures reliability and longevity, making it an ideal choice for industries that demand precision and durability. The effective design incorporates a lubrication hole on the outer ring, allowing for easy maintenance and optimal functionality. This bearing is engineered to withstand challenging conditions, guaranteeing efficient operation up to maximum load ratings. Perfectly suitable for both grease and oil lubrication, it operates smoothly at high speeds, ensuring seamless integration into your machinery.

Dynamic load rating of 94 kN ensures reliability under pressure

Compatible with grease and oil lubrication for versatile applications

High speed capability allows for efficient operation in demanding environments

Wide temperature range usability, from -20 °C to 120 °C, adapts to various conditions

Solid construction using Acier 100Cr6 material for improved durability

Max shoulder diameter and fillet radius facilitate secure and optimal fitting

Related links