- RS Stock No.:
- 907-4306
- Mfr. Part No.:
- 3250.0574
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4306
- Mfr. Part No.:
- 3250.0574
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Marquardt 3250 Series Rocker Switches
Marquardt 3250 series single and double pole rocker switches. The 3250 rocker switches are suitable for use in Class II appliances and are available in a choice of three slim line profiles. The rocker switch body has a silk matt surface finish that snap fits into panel cut-outs with a panel thickness of between 0.75 and 3 mm. The fixing rib on the switch housing ensures a tight fit. The 3250 rocker switches have silver contacts, a contact resistance <100 mΩ and an insulation resistance of >100 MΩ. Electrical connection is made via the 4.8mm quick connect tab terminals.
Slim profile
Contact distance ≥3 mm
Operating force 7 to 12N
Electrical connection via 4.8 mm quick connect tab terminals
UL 94 V-2 flammability rated
High dust and water protection with IP68
Self-cleaning due to relative movement
Mechanical life 500000 cycles
Contact distance ≥3 mm
Operating force 7 to 12N
Electrical connection via 4.8 mm quick connect tab terminals
UL 94 V-2 flammability rated
High dust and water protection with IP68
Self-cleaning due to relative movement
Mechanical life 500000 cycles
Marquardt Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-Off |
Panel Cut Out Width | 22mm |
Panel Cut Out Height | 44mm |
Contact Current Rating | 10 A |
Illuminated | Yes |
Mounting Type | Panel Mount |
IP Rating | IP66, IP68 |
Terminal Type | Quick Connect |
Actuator Shape | Rectangular |
Panel Cut Out Size | 44 x 22mm |
DC Voltage Rating | 24V |
Minimum Operating Temperature | -40°C |
Contact Resistance | <100mΩ |
Contact Material | Silver Plated |
Mechanical Life | 100000Operations |
Maximum Operating Temperature | +85°C |
Case Material | Polyamide |
Operating Temperature Range | -40 → +85°C |