- RS Stock No.:
- 868-1676
- Mfr. Part No.:
- RRA22H3DBBNN
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 868-1676
- Mfr. Part No.:
- RRA22H3DBBNN
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RR Series Circular Rocker Switch
Single-pole and double-pole configurations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Lighted and non-lighted options
Available in a wide variety of colors
High current switching in a compact round package
Self-locking tabs to fit industrystandard panel cut-outs
Mechanical life: min. 100,000 operations
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | On-None-Off |
Panel Cut Out Diameter | 20mm |
Contact Current Rating | 10 A |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect |
Legend Text | On; Off |
AC Voltage Rating | 125 V, 250V |
Actuator Shape | Round |
Panel Cut Out Size | 20 (Dia.)mm |
Contact Material | Silver Alloy |
Case Material | Nylon 66 |
Contact Resistance | 20mΩ |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 100000Operations |
Operating Temperature Range | -20 → +85°C |