Apem Rocker Switch

  • RS Stock No. 692-8367
  • Mfr. Part No. KRR22NXXXXA1
  • Manufacturer Apem
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

KR Series Rocker Actuators

A wide variety of actuator colours and markings, suitable for use with KR series switch cases (see typically 507-536, 507-429 etc)
Most symbols meet ISO 7000 standard "graphical symbols for use on equipments"
See also actuator removal tool 507-312
Actuator material ABS

IP68 Modular KR Series

1 In stock for delivery within 4 working days
Price Each
SGD 7.07
(exc. GST)
SGD 7.56
(inc. GST)
units
Per unit
1 - 9
SGD7.07
10 - 49
SGD5.95
50 - 99
SGD5.14
100 - 249
SGD4.58
250 +
SGD4.32
Related Products
IP68 rating if used without panel assembly systemThese ...
Description:
IP68 rating if used without panel assembly systemThese switches are terminated with 6.35mm fast-on terminals and are supplied with a panel-sealing gasket Illuminated versions are available with a choice of 250V neon or red or green LEDs with integral resistors ...
The G Series Rocker Switches are ideal for ...
Description:
The G Series Rocker Switches are ideal for handheld equipment due to its ultra miniature size and light weight status. Ultra miniature sizeHigh density mountingLight weightSealed body constructionContact contamination preventionAllows time and money saving automated soldering and cleaningSTC contact ...
The JW Series is the first molded rocker ...
Description:
The JW Series is the first molded rocker with TV rating. JW series are designed to control large inrush currents with high electrical capacity 10 and 16 Amps. Solder lug / quick connect terminals can be used with connector. JWM ...
Multimec 5E switch has a small diameter snap-on ...
Description:
Multimec 5E switch has a small diameter snap-on cap retention system and an actuator extended out of the switch body. 5E is only available in high temperature material in order to stand today's advanced soldering processes. Through-hole (TH) or surface ...