- RS Stock No.:
- 196-0255
- Mfr. Part No.:
- M2024TNW01
- Manufacturer:
- NKK Switches
2 In stock for delivery within 3 working days
Added
Price Each
SGD11.78
(exc. GST)
SGD12.84
(inc. GST)
Units | Per unit |
1 - 4 | SGD11.78 |
5 - 9 | SGD11.53 |
10 - 19 | SGD11.18 |
20 - 29 | SGD10.92 |
30 + | SGD10.68 |
- RS Stock No.:
- 196-0255
- Mfr. Part No.:
- M2024TNW01
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NKK Switches Miniature Rocker Switch has a Silver contact finish. It has a Rocker Cap type of actuator.
Termination Style Solder Lug
Poles SP3T
Poles SP3T
Note
Please be aware that switch and paddle/rocker needs to be ordered separately.
Specifications
Attribute | Value |
---|---|
Switch Operation | On-On-On |
Panel Cut Out Width | 29.5mm |
Panel Cut Out Height | 6.9mm |
Contact Current Rating | 6 A |
Illuminated | No |
Mounting Type | Panel Mount |
IP Rating | IP67 |
Terminal Type | Solder Lug |
DC Voltage Rating | 30V |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 29.5 x 6.9mm |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 50000 Op. |
Contact Material | Silver |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |