- RS Stock No.:
- 195-9392
- Mfr. Part No.:
- M2012TZG13
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 195-9392
- Mfr. Part No.:
- M2012TZG13
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The NKK Switches rocker switch has SPDT contacts, and On-On circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series
Three methods of panel mounting these are flat frame with flush with face or sub panel snap-in and PCB
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
High insulation barriers increases isolation of circuits in multipole devices and provide added protection
Epoxy sealed terminals prevent entry of solder flux and other contaminants
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Illuminated | No |
Mounting Type | Through Hole |
Terminal Type | PC Pin |
Actuator Shape | Rectangular |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Contact Material | Gold |
Minimum Operating Temperature | -30°C |
Contact Resistance | 10mΩ |
Mechanical Life | 50000Operations |