- RS Stock No.:
- 125-1897
- Mfr. Part No.:
- GW12LCH
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1897
- Mfr. Part No.:
- GW12LCH
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Rocker Switches GW Series
The GW Series rocker switches are extremely thin allowing high density PCB mounting. GW are ideal for handheld equipment. Combined dust cover and close fitted housing, actuator and interior pivot providing contact protection.
Features and Benefits
Variety of colours
Detent mechanism design
Exceptionally thin size
STC contact mechanism
Molded in, epoxy sealed terminals lock out flux and other contaminants
2.54mm x 2.54mm terminal spacing conforming to standard PC board grid spacing, straight and angle mounting
Detent mechanism design
Exceptionally thin size
STC contact mechanism
Molded in, epoxy sealed terminals lock out flux and other contaminants
2.54mm x 2.54mm terminal spacing conforming to standard PC board grid spacing, straight and angle mounting
Standards
UL94V-0 actuator and case/base
NKK Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-(On) |
Contact Current Rating | 100 mA |
Illuminated | No |
Actuator Colour | Red |
Mounting Type | PCB |
Terminal Type | PCB Pin |
AC Voltage Rating | 28V |
DC Voltage Rating | 28V |
Actuator Shape | Rectangular |
Contact Material | Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Contact Resistance | 80mΩ |
Case Material | Glass Fibre Reinforced Polyamide |
Minimum Operating Temperature | -30°C |