Eaton, Push-On Rocker Switch Surface Mount
- RS Stock No.:
- 250-765
- Mfr. Part No.:
- 193987 CWIZ-01/38
- Manufacturer:
- Eaton
Subtotal (1 unit)**
SGD5.45
(exc. GST)
SGD5.94
(inc. GST)
Temporarily out of stock - back order for despatch 10/04/2025, delivery within 5 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit |
---|---|
1 + | SGD5.45 |
**price indicative
- RS Stock No.:
- 250-765
- Mfr. Part No.:
- 193987 CWIZ-01/38
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Switch Operation | Push-On | |
Panel Cut Out Width | 59mm | |
Panel Cut Out Height | 13mm | |
Illuminated | No | |
Mounting Type | Surface Mount | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Switch Operation Push-On | ||
Panel Cut Out Width 59mm | ||
Panel Cut Out Height 13mm | ||
Illuminated No | ||
Mounting Type Surface Mount | ||
Related links
- Eaton, Push-On Rocker Switch Surface Mount
- Push-On Rocker Switch Surface Mount
- Eaton Rocker Switch for use with 55 mm (Universal) Pushbutton
- Eaton Rocker Switch Cover for use with 55 mm push button
- Schneider Electric 2 Way, 2 Step Rocker Switch Surface Mount
- Wurth Elektronik DPST, (On)-Off Rocker Switch Surface Mount
- Schneider Electric Light Switch Surface Mount
- Littelfuse SPST Surface Mount Reed Switch