- RS Stock No.:
- 224-023
- Mfr. Part No.:
- HLS208N12
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 224-023
- Mfr. Part No.:
- HLS208N12
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
Product Details
Fujisoku Rocker Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPDT |
Switch Operation | On-On |
Panel Cut Out Width | 18mm |
Panel Cut Out Height | 29mm |
Contact Current Rating | 5 A @ 250 V ac, 8 A @ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Size | 29 x 18mm |
Case Material | Phenolic Resin |
Contact Resistance | 20mΩ |