- RS Stock No.:
- 170-2596
- Mfr. Part No.:
- RJHS-4381
- Manufacturer:
- Amphenol ICC
1000 In stock for delivery within 4 working days
Added
Price Each (In a Bag of 100)
SGD1.979
(exc. GST)
SGD2.157
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | SGD1.979 | SGD197.90 |
500 + | SGD1.781 | SGD178.10 |
*price indicative |
- RS Stock No.:
- 170-2596
- Mfr. Part No.:
- RJHS-4381
- Manufacturer:
- Amphenol ICC
Legislation and Compliance
Product Details
Amphenol LED Sockets
From Amphenol, this range of PCB mounting RJ45 (8//8 way) socket have built-in LEDs and are designed for category 5 performance. Available in both shielded and unshielded versions, a thermoplastic body ensures a component that is robust and compact. The range is available not only with discrete green and yellow LEDs, but also with bi-colour LED versions. The bi-colour types have two LEDs, both with green/yellow indication. All models are highly reliable and excellent quality.
Features & Benefits
A maximum contact resistance of 10 mΩ
A minimum insulation resistance of 500 mΩ
A current rating of 1.5A
A voltage rating of 125 V ac
RJ45 Socket LED Ratings
Forward Current: 7 mA
Forward Voltage: 2 V to 1 V (Typical.)
Reverse Voltage: 5 V Minimum
Power Dissipation Green: 24 mW
Power Dissipation Yellow: 36 mW
Note
For discrete types, viewing from the front of the socket, the green LED is on the right, the yellow on the left.
The Amphenol ICC, single port, right angle female PCB mounting RJ45 8 way socket have built-in LEDs and is designed for category 5 performance. It has phosphor bronze contact material.
Maximum contact resistance of 10 mΩ
Minimum insulation resistance of 500 mΩ
Current rating of 1.5A
Voltage rating of 125 V ac
Highly reliable and excellent quality
Minimum insulation resistance of 500 mΩ
Current rating of 1.5A
Voltage rating of 125 V ac
Highly reliable and excellent quality
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Ethernet Connector Type | RJ45 Connector |
LAN Category | Cat5e |
Number of Ports | 1 |
Mounting Type | Through Hole |
Number of Ways | 8 |
Shield Type | Tin Plated Copper Alloy |
Orientation | Right Angle |
Length | 16.51mm |
Depth | 15.75mm |
Series | RJHS |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |