CONN MOD JACK 6P6C R/A UNSHLD

  • RS Stock No. 184-6232
  • Mfr. Part No. TM5RJ2-66(50)
  • Manufacturer Hirose
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Right Angle THT Type Modular Jack

Specifications
Attribute Value
Gender Female
Number of Ways 6P6C
Mounting Type Through Hole
Orientation Right Angle
Contact Material Phosphor Bronze
Contact Plating Gold
Shield Type Unshielded
Length 14.8mm
Width 14mm
Depth 17mm
Connector Type Modular Jack
Series TM-DS
Temporarily out of stock - back order for despatch 08/07/2020, delivery within 3 working days from despatch date
Price Each (In a Tray of 100)
SGD 3.01
(exc. GST)
SGD 3.22
(inc. GST)
units
Per unit
Per Tray*
100 +
SGD3.01
SGD301.00
*price indicative