Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Networking & WiFi
RJ Patch Panels
HellermannTyton Global Series Cat5e 24 Port RJ45 RJ Patch Panel UTP 1U Black
RS Stock No.:
387-8008
Mfr. Part No.:
853-25038 387-8008
Manufacturer:
HellermannTyton
View all RJ Patch Panels
Discontinued product
RS Stock No.:
387-8008
Mfr. Part No.:
853-25038 387-8008
Manufacturer:
HellermannTyton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Global RJ45 _ Cat5E Patch Panels Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Cat 5e Global Patch Panels
Global high density C5e patch panels provide 24 ports in 1U rack height
Port identification is by way of slide in strips
Colour coded terminations wired to 568B
Attribute
Value
LAN Category
Cat5e
Number of Ports
24
Interface Type
RJ45
Shield Type
UTP
Rack Height
1U
Height
45mm
Width
483mm
Depth
30.5mm
Colour
Black
Series
Global