- RS Stock No.:
- 847-8846
- Mfr. Part No.:
- LCAX300-12-6
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8846
- Mfr. Part No.:
- LCAX300-12-6
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
LCAX Series
Panduit LCAX uninsulated crimp terminals are tin plated to inhibit corrosion and are available in a range of conductor sizes and stud hole sizes to suit various applications. The LCAX range has a bevelled wire entry to prevent bent strands when inserting conductor into the barrel. Colour coded barrels identify the crimp die required and each terminal has an inspection window to visually assure full conductor insertion.
Approvals
UL Listed and CSA Certified
Panduit Uninsulated Crimp Terminals
Specifications
Attribute | Value |
---|---|
Series | LCAX |
Insulation | Uninsulated |
Outer Ring Diameter | 1.39in |
Inner Ring Diameter | 0.53in |
Stud Size | 1/2in |
Colour | Silver |
Contact Plating | Tin |
Contact Material | Copper |
Thickness | 0.18in |
Overall Length | 73.9mm |