- RS Stock No.:
- 847-8754
- Mfr. Part No.:
- LAMA300-56-QY
- Manufacturer:
- Panduit
Discontinued product
- RS Stock No.:
- 847-8754
- Mfr. Part No.:
- LAMA300-56-QY
- Manufacturer:
- Panduit
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panduit Grounding Connectors
Panduit range of grounding connectors for use with the Structured Ground™ universal ground bar system.
Panduit Bussbar & Grounding Strips
Specifications
Attribute | Value |
---|---|
Series | LAMA |
Insulation | Uninsulated |
Outer Ring Diameter | 25.4mm |
Maximum Wire Size AWG | 6AWG |
Minimum Wire Size AWG | 6AWG |
Stud Size | 5/16in |
Colour | Silver |
Contact Material | Aluminium |
Contact Plating | Tin |
Thickness | 6.4mm |
Overall Length | 50.8mm |