Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Wire Terminals & Splices
Ring Terminals
Knipex Nylon Ring Terminal, M8 Stud Size, 1,5mm² to 2,5mm² Wire Size, Blue
RS Stock No.:
267-7664
Mfr. Part No.:
97 99 176
Manufacturer:
Knipex
View all Ring Terminals
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
SGD36.41
(exc. GST)
SGD39.69
(inc. GST)
Units
Per unit
1 - 2
SGD36.41
3 - 4
SGD35.04
5 +
SGD32.85
RS Stock No.:
267-7664
Mfr. Part No.:
97 99 176
Manufacturer:
Knipex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 97 99 176
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
TW
The Knipex cable connectors, eye type that comes in insulated material in 100 pieces each.
Length of cable should be 2.5 millimetre square
It is made of brass material
Insulation is of nylon
Attribute
Value
Series Number
97
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
8mm
Minimum Wire Size mm²
1,5mm²
Maximum Wire Size mm²
2,5mm²
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Shrouded/Unshrouded
Shrouded
Stud Size
M8
Colour
Blue
Contact Material
Copper Tin
Contact Plating
Tin Plated (Surface)
Maximum Operating Temperature
+105°C