- RS Stock No.:
- 180-1380
- Mfr. Part No.:
- BU-L0-500TIN
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 180-1380
- Mfr. Part No.:
- BU-L0-500TIN
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Uninsulated Crimp Ring Terminal
The Mueller uninsulated crimp ring terminal is heavy-duty, solid copper cable lug. The inner ring diameter is 13mm.
Features and Benefits
• Copper contact material
• Maximum wire size 1/0AWG
• Stud size 12.7mm
• Thickness 2.41mm
• Tin plated
• Maximum wire size 1/0AWG
• Stud size 12.7mm
• Thickness 2.41mm
• Tin plated
Applications
• Automation industries
• Electrical industries
• Electrical industries
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Insulation | Uninsulated |
Inner Ring Diameter | 13mm |
Maximum Wire Size AWG | 1/0AWG |
Stud Size | 12.7mm |
Contact Material | Copper |
Contact Plating | Tin |
Thickness | 2.41mm |
Overall Length | 46.5mm |