- RS Stock No.:
- 179-0823
- Mfr. Part No.:
- EF1-38T
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 179-0823
- Mfr. Part No.:
- EF1-38T
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose Crimp Ring Terminal
The Hirose EF1 series insulated crimp ring terminal is a new age device with simple assembly in-line power connectors for up to 160A. The crimp contact itself becomes the connector in a few simple steps by crimping the contact directly to the power cable and then inserting it into the housing. It has a snap-in structure that reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws like traditional terminal block connectors.
Features and Benefits
160A rated current capacity when using 38mm2 cable
Attached to a DIN rail
Connector is versatile enough to be used in a wide range of mounting applications
Connector wire size is between 26.66mm² and 42.42mm²
Equipped with guide key that is used to prevent incorrect wiring
Operating temperature ranges between -25°C and 105°C
Attached to a DIN rail
Connector is versatile enough to be used in a wide range of mounting applications
Connector wire size is between 26.66mm² and 42.42mm²
Equipped with guide key that is used to prevent incorrect wiring
Operating temperature ranges between -25°C and 105°C
Specifications
Attribute | Value |
---|---|
Series | EF1 |
Insulation | Insulated |
Inner Ring Diameter | 5.3mm |
Outer Ring Diameter | 22mm |
Maximum Wire Size mm² | 42.42mm² |
Minimum Wire Size mm² | 26.66mm² |
Minimum Wire Size AWG | 10AWG |
Maximum Wire Size AWG | 2AWG |
Contact Material | Copper Alloy |
Contact Plating | Tin |
Thickness | 1.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -25°C |