- RS Stock No.:
- 164-2609
- Mfr. Part No.:
- 325154
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-2609
- Mfr. Part No.:
- 325154
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity DIAMOND GRIP STRATO-THERM Heat Resistant Ring Tongue Crimp Terminals
DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp terminals with insulation support for use where operating temperatures prevent standard insulated crimps being used. These DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp terminals are made from nickel plated electrolytic copper with a nickel silver sleeve and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping. The maximum operating temperature for these DIAMOND GRIP STRATO-THERM heat resistant ring tongue crimp terminals is 343°C (650°F)
Note
For suitable hand crimp tool see stock number 162-3159
TE Connectivity STRATO-THERM Terminals and Splices
Specifications
Attribute | Value |
---|---|
Series | DG STRATO-THERM |
Insulation | Insulated |
Maximum Wire Size mm² | 6.6mm² |
Minimum Wire Size mm² | 2.6mm² |
Minimum Wire Size AWG | 12AWG |
Maximum Wire Size AWG | 10AWG |
Stud Size | M5 |
Contact Material | Copper |
Contact Plating | Nickel |
Overall Length | 26.16mm |