- RS Stock No.:
- 136-1889
- Mfr. Part No.:
- 06070464000
- Manufacturer:
- SES
Discontinued product
- RS Stock No.:
- 136-1889
- Mfr. Part No.:
- 06070464000
- Manufacturer:
- SES
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Uninsulated cable shoe
Tin-plated brass
Specifications
Attribute | Value |
---|---|
Series | 0607 |
Insulation | Uninsulated |
Inner Ring Diameter | 6.5mm |
Outer Ring Diameter | 11mm |
Maximum Wire Size mm² | 10mm² |
Minimum Wire Size mm² | 10mm² |
Contact Material | Copper |
Contact Plating | Tin |
Overall Length | 17mm |