- RS Stock No.:
- 125-1968
- Manufacturer:
- RS PRO
2700 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 100)
SGD0.646
(exc. GST)
SGD0.704
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | SGD0.646 | SGD64.60 |
500 - 2400 | SGD0.633 | SGD63.30 |
2500 - 4900 | SGD0.613 | SGD61.30 |
5000 - 9900 | SGD0.598 | SGD59.80 |
10000 + | SGD0.586 | SGD58.60 |
*price indicative |
- RS Stock No.:
- 125-1968
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Heat Shrink Ring Terminals
RS Pro range of heat shrink ring terminals made from tin plated copper with a brazed seam. These heat shrink ring connectors have a high density PE (polyethylene) heat shrink sleeve which is colour coded to correspond with the wire size they are used with.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS Heatshrinkable
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | HDPE |
Outer Ring Diameter | 5.5mm |
Inner Ring Diameter | 3.7mm |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.5mm² |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Stud Size | M3.7 (#6) |
Colour | Red |
Contact Material | Copper |
Overall Length | 25mm |