Eaton, NZM Uninsulated Ring Terminal, Silver

Bulk discount available

Subtotal (1 unit)*

SGD20.86

(exc. GST)

SGD22.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD20.86
10 +SGD19.20

*price indicative

RS Stock No.:
235-252
Mfr. Part No.:
059777 KS150-NZM7
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

NZM

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

23mm

Overall Length

23mm

Colour

Silver

Contact Plating

Tinned

Standards/Approvals

IEC, RoHS conform

COO (Country of Origin):
DE
The Eaton Moeller series NZM has redefined circuit protection and control with its advanced design and robust performance. Designed for versatility in industrial applications, this moulded case circuit breaker caters to diverse operational needs, ensuring maximum safety and efficiency. It features a compact and lightweight design, yet offers a high current-carrying capability, adapting seamlessly to installation requirements. The NZM series stands out with its innovative modular construction, allowing easy upgrades and expansions as your system needs evolve. With exemplary compliance to international standards, it reassures users of its reliability and operational excellence. Whether utilised in a new installation or an upgrade, this circuit breaker serves as a dependable backbone for safeguarding electrical systems, showcasing Eaton's commitment to quality and innovation.

Compact dimensions enhance installation flexibility

Lightweight construction facilitates effortless handling

Modular design supports easy expansion and upgrades

Exceptional compliance with international standards ensures reliability

Advanced thermal management contributes to operational safety

High performance enhances system efficiency and stability

Designed for seamless integration with a variety of applications

Related links