Exacompta Green A4 Ring Binder Ring Binder

N

This image is representative of the product range

Subtotal (1 pack of 10 units)*

SGD72.91

(exc. GST)

SGD79.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD72.91SGD7.291

*price indicative

RS Stock No.:
727-482
Mfr. Part No.:
53983E
Manufacturer:
Exacompta
Find similar products by selecting one or more attributes.
Select all

Brand

Exacompta

Product Type

Lever Arch File

Compatible Paper Size

A4

Colour

Green

Closure Mechanism

Ring

Clip Type

Ring Binder

Sub Type

Ring Binder

Number of Rings

2

Spine Width

15mm

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
FR

Exacompta Forever Prem'Touch Recycled Lever Arch File, A4, 80mm Spine Forever PremTouch Lever Arch Files are MADE from 100% recycled two coloured papers with 100% recycled strong board. 32x29cm in size and can hold A4 Plus documents. 80mm spine and 80mm rings. Metal reinforced finger hole and bottom edge. Equipped with a Prem'Touch mechanism, 10 years warranty.


The Exacompta lever arch file is MADE from recycled, recyclable, and Blue Angel-certified materials, ensuring both sustainability and durability. Its vibrant double-sided colors make it a modern choice for today's filing systems. The 8 cm spine includes a label for easy content identification, while grip eyelets and metal corner reinforcement provide added strength and stability. Equipped with a Prem'Touch mechanism, it offers both robustness and ergonomic ease with its push button design.

A4 format

10 years warranty

Interior MADE of recycled paper

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy