- RS Stock No.:
- 754-2227
- Mfr. Part No.:
- 191-2815-034
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 754-2227
- Mfr. Part No.:
- 191-2815-034
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Amphenol Spectra-Strip, Spectra-Zip Planar Cable, 1mm Pitch
Amphenol Spectra-Strip, Spectra-Zip Planar cable is designed for use within 2.00 mm hard metric mass terminable IDC connectors which is a standarised utility connector used in many applications. The Spectra-Zip ribbon cable is reliable and economical with controlled electrical characteristics consisting of stranded round conductors, 7/36 strand tinned copper, insulated with extruded PVC which is flame retardant.
High density 1mm pitch
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
Easy identification of #1 conductor via blue mark
Double contour allows termination from either side of cable
Tear feature allows separation for circuit routing without damaging insulation
High Density
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods. They are therefore ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Pitch | 1mm |
Number of Ways | 34 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Width | 33.89 mm |
Maximum Operating Temperature | +105°C |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Minimum Operating Temperature | -20°C |
Sheath Colour | Grey |
Size of Strands | 36 |
Capacitance | 60.024pF/m |
Characteristic Impedance | 83 Ω |
Operating Temperature Range | -20 → +105 °C |
Core Strands | 7/36 |