- RS Stock No.:
- 754-2214
- Mfr. Part No.:
- 111-2803-020
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 754-2214
- Mfr. Part No.:
- 111-2803-020
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Amphenol Spectra-Strip, Spectra-Bond, Flat Bonded Ribbon Cable, 0.89mm pitch
Amphenol Spectra-Strip, Spectra-Bond Parallel conductor cable, suitable for use in a wide variety of interconnective applications that require point to point wiring, these Spectra-Bond cables are fully compatible with crimping, soldering and wire wrapping termination methods, cables are PVC insulated and colour coded and bonded together to form a flat ribbon.
Rated at 300V - 1.3A
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring
0.89mm pitch
28AWG with 7 strands of 36AWG
Insulation easily separated
Low cost point to point wiring
Note
Colours: Brown, red, orange, yellow, green, blue, violet, grey, white, black and repeat
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Specifications
Attribute | Value |
---|---|
Ribbon Cable Type | Flat |
Terminated/Unterminated | Unterminated |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 AWG |
Series | 111 |
Width | 17.78 mm |
Conductor Strand Type | Stranded |
Number of Strands | 7 |
Sheath Colour | Multicoloured |
Voltage Rating | 300 V |
Size of Strands | 36 AWG |
Core Strands | 7/36 |