- RS Stock No.:
- 708-1986
- Mfr. Part No.:
- 159-2801-220
- Manufacturer:
- Amphenol
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 708-1986
- Mfr. Part No.:
- 159-2801-220
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Round N Flat Unshielded 1.27mm Pitch Ribbon Cable
30.5m length
Specifications
Attribute | Value |
---|---|
Pitch | 1.27mm |
Number of Ways | 20 |
Screened/Unscreened | Unscreened |
American Wire Gauge | 28 |
Series | Spectra-Strip |
Width | 24.13 mm |
Number of Strands | 7 |
Sheath Colour | Black |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Capacitance | 62.32pF/m |
Core Strands | 7/36 |
Size of Strands | 36 AWG |
Characteristic Impedance | 95 Ω |