Mobilemark MGRM-WB1-3C-BLK-120 Dome Cellular Antennas with SMA Plug Connector, 4G, 5G
- RS Stock No.:
- 729-769
- Mfr. Part No.:
- MGRM-WB1-3C-BLK-120
- Manufacturer:
- Mobilemark
N
Bulk discount available
Subtotal (1 unit)*
SGD253.76
(exc. GST)
SGD276.60
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD253.76 |
| 5 + | SGD248.69 |
*price indicative
- RS Stock No.:
- 729-769
- Mfr. Part No.:
- MGRM-WB1-3C-BLK-120
- Manufacturer:
- Mobilemark
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mobilemark | |
| Product Type | Cellular Antennas | |
| Antenna Form Factor | Puck | |
| RF Protocols | 4G, 5G | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA Plug | |
| Minimum Frequency | 617MHz | |
| Antenna Mount Type | Magnetic | |
| Bandwidth | 7200MHz | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 7.2GHz | |
| Antenna Internal Construction | Not Explicitly Stated (Typical Magnetic Mobile Antenna) | |
| Series | MGRM-WB1 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand Mobilemark | ||
Product Type Cellular Antennas | ||
Antenna Form Factor Puck | ||
RF Protocols 4G, 5G | ||
Antenna Physical Form Dome | ||
Connector Type SMA Plug | ||
Minimum Frequency 617MHz | ||
Antenna Mount Type Magnetic | ||
Bandwidth 7200MHz | ||
Gain 3dBi | ||
Connector Gender Male | ||
Maximum Frequency 7.2GHz | ||
Antenna Internal Construction Not Explicitly Stated (Typical Magnetic Mobile Antenna) | ||
Series MGRM-WB1 | ||
Number of Bands 2 | ||
RoHS Status: Exempt
Related links
- Mobilemark LTMG408-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG508-3C3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMWG942-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark SMWG418-3C3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G WiFi
- Mobilemark LTMG308-3C3C2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark LTMWG940-A3CB3C00G2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G, GNSS
- Mobilemark CVL-WB2-7C-BLK-96 Rectangular WiFi Antenna with SMA Plug Connector 5G
- Mobilemark LTMWG946-A3CB3CW3JG2C-WHT-180 Dome Multi-Band Antenna with SMA Plug Connector 5G Wifi 6E
