TE Connectivity 50Ω Straight BNC RF Terminator, 1W Average Power Rating
- RS Stock No.:
- 501-917
- Mfr. Part No.:
- 221629-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 10 units)*
SGD1,042.09
(exc. GST)
SGD1,135.88
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD1,042.09 | SGD104.209 |
*price indicative
- RS Stock No.:
- 501-917
- Mfr. Part No.:
- 221629-1
- Manufacturer:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Interface Type | BNC | |
| Gender | Male | |
| Body Orientation | Straight | |
| Impedance | 50Ω | |
| Average Power Rating | 1W | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Interface Type BNC | ||
Gender Male | ||
Body Orientation Straight | ||
Impedance 50Ω | ||
Average Power Rating 1W | ||
- COO (Country of Origin):
- MX
The TE Connectivity Terminator is designed for RF applications, ensuring reliable signal integrity in high-frequency systems. Built with a 50 Ω impedance, it accommodates a variety of electronic setups, delivering optimal performance up to 1 watt of power. The nickel-plated brass body promises durability, while the gold-plated centre contact enhances conductivity. This product is essential for projects requiring a straight body orientation and features an uninsulated insulation option ideal for specific circuit applications. Its commercial grade ensures it meets industry standards, making it suitable for both professional and hobbyist environments.
Delivers optimal performance for RF applications
Constructed with durable nickel-plated brass
Features a gold-plated centre contact for superior conductivity
Designed for maximum reliability in high-frequency signal integrity
Offers a straight body orientation for space efficiency
Complies with EU RoHS and ELV directives, ensuring environmental safety
Packaged as a loose piece, ideal for flexible use in various applications
Grade certified for commercial use, providing peace of mind to engineers
Constructed with durable nickel-plated brass
Features a gold-plated centre contact for superior conductivity
Designed for maximum reliability in high-frequency signal integrity
Offers a straight body orientation for space efficiency
Complies with EU RoHS and ELV directives, ensuring environmental safety
Packaged as a loose piece, ideal for flexible use in various applications
Grade certified for commercial use, providing peace of mind to engineers