- RS Stock No.:
- 172-9310
- Mfr. Part No.:
- XB8-DMRS-002
- Manufacturer:
- Digi International
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Tray of 36)
SGD45.622
(exc. GST)
SGD49.728
(inc. GST)
Units | Per unit | Per Tray* |
36 + | SGD45.622 | SGD1,642.392 |
*price indicative |
- RS Stock No.:
- 172-9310
- Mfr. Part No.:
- XB8-DMRS-002
- Manufacturer:
- Digi International
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
XBee 865/868MHz LP DigiMesh Module
The XBee 865/868LP RF modules provide long-range wireless connectivity over DigiMesh networks. The XBee 865/868LP is also the industrys first RF module using 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This virtually eliminates interference by listening to the radio environment before any transmission starts and automatically shifting to a new channel when interference is detected. This patent-pending frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
RF Carrier Frequency Range: 863 to 870MHz ISM Band with 30 channels
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
RF Power Output: up to +12dBm
Receiver Sensitivity: -106dBm @ 10kbps
Range: up to 4km with 2.5dBi dipole antenna (Line of Sight)
32MHz Cortex-M3 EFM32G230 microcontroller with an ADF7023 transceiver
Programmable version also contains an MC9S08QE32 microcontroller
Network topologies: DigiMesh®, Repeater, Point-to-point, Point-to-Multipoint, Peer-to-Peer
Listen Before Talk (LBT) and Adaptive Frequency Agility (AFA)
AES-128 encryption
OTA data rate: 80kbps
Host communication: serial UART, SPI
Up to 13 x GPIO
4 x 10-bit analogue input channels
PCB antenna
U.FL antenna connector
Power supply: +2.7V to +3.6Vdc
Operating temperature range: -40 to +85°C
Applications: Sensor networks, long-range communication for the Internet of Things (IoT)
RS Product Codes
771-6333 XB8-DMUS-002 U.FL antenna
818-7348 XB8-DMUSB002 Programmable PCB antenna
906-2732 XB8-DMRS-002 RF pad antenna
Approvals
ETSI
Wireless Modules - Digi International
Specifications
Attribute | Value |
---|---|
Component Type | Module |
Supported Frequency Bands | 863 → 870MHz |
Maximum RF Data Rate | 80kbit/s |
Maximum Output Power | 25mW |
Receiver Sensitivity | -101dBm |
Supply Voltage | 2.7 → 3.6V |
Dimensions | 33.8 x 22.1 x 3mm |
Height | 3mm |
Length | 33.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 22.1mm |