- RS Stock No.:
- 145-1563
- Mfr. Part No.:
- BP35C2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 145-1563
- Mfr. Part No.:
- BP35C2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BP35C2 is a USB dongle type product equipped with BP35C0. It has built-in antenna and wireless power adjusted already, Japan Radio Law certification has already been acquired. By attaching this to the USB terminal of the IoT device such as the home gateway as it is, it is possible to easily establish the Wi-SUN environment
Built-in antenna
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS
Realize the industry's top class reception sensitivity
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS
Realize the industry's top class reception sensitivity
Specifications
Attribute | Value |
---|---|
Module Type | Wireless |
Supported Frequency Bands | 922.5 → 927.9MHz |
Maximum Output Power | 20mW |
Receiver Sensitivity | -103dBm |
Supported Bus Interfaces | USB |
Dimensions | 49.7 x 21.4 x 8.5mm |
Height | 8.5mm |
Length | 49.7mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -20 °C |
Width | 21.4mm |