- RS Stock No.:
- 130-0861
- Mfr. Part No.:
- HMC8100LP6JE
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 130-0861
- Mfr. Part No.:
- HMC8100LP6JE
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Integrated RF Transceivers, Transmitters & Receivers, Analog Devices
Analog Devices RF transceivers, transmitters and receivers offer a complete, high performance RF and mixed-signal system on a chip. They greatly simplify the system design for short range wireless systems, UMTS, LTE, and 3G/4G wireless.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Modulation Technique | QAM |
Package Type | LFCSP |
Pin Count | 40 |
Mounting Type | Surface Mount |
Dimensions | 6.1 x 6.1 x 0.9mm |
Length | 6.1mm |
Width | 6.1mm |
Height | 0.9mm |
Maximum Operating Band 1 Frequency | 4000MHz |
Maximum Operating Supply Voltage | 3.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Band 1 Frequency | 800MHz |
Number of Operating Bands | 1 |
Minimum Operating Temperature | -40 °C |