- RS Stock No.:
- 176-7218
- Mfr. Part No.:
- AT-105V
- Manufacturer:
- Hirose
3 In Global stock for delivery within 4 working day(s)
13 In Global stock for delivery within 3 working day(s)
Added
Price Each
SGD89.50
(exc. GST)
SGD97.56
(inc. GST)
Units | Per unit |
1 - 4 | SGD89.50 |
5 - 9 | SGD86.82 |
10 - 24 | SGD84.22 |
25 - 99 | SGD82.34 |
100 + | SGD80.55 |
- RS Stock No.:
- 176-7218
- Mfr. Part No.:
- AT-105V
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Abundant Variations of Attenuators: Attenuation amounts are available in abundant variations from 0 to 4 dB in 0.5 dB steps, from 4 to 10 dB in 1 dB steps, and in 12, 13, 14, 15, 20, 26 and 30 dB so that levels can be finely adjusted. SMA Type: The coupling portions are available in all types of plug and jack combinations and stainless steel is used for the external cladding to form a small and durable structure. High Degree of Matching and High Reliability: The design of the attenuation element uses a distributed constant circuit and metal film resistor. A high degree of matching is achieved as indicated in the V.S.W.R. of the appended tables. Furthermore, these attenuators show stable characteristics for environments of varying temperature, humidity, and gases.
Specifications
Attribute | Value |
---|---|
Attenuation | 5dB |
Body Orientation | Straight |
Impedance | 50Ω |
Operating Frequency | 18GHz |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Connector Type | SMA |
Gender A | Male |
Gender B | Female |