HMC634LC4 Analog Devices, RF Amplifier MMIC, 21 dB 20 GHz, 24-Pin SMT
- RS Stock No.:
- 862-6420
- Mfr. Part No.:
- HMC634LC4
- Manufacturer:
- Analog Devices
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 862-6420
- Mfr. Part No.:
- HMC634LC4
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | MMIC | |
| Typical Power Gain | 21 dB | |
| Typical Output Power | 22dBm | |
| Typical Noise Figure | 7.5dB | |
| Number of Channels per Chip | 1 | |
| Maximum Operating Frequency | 20 GHz | |
| Mounting Type | Surface Mount | |
| Package Type | SMT | |
| Pin Count | 24 | |
| Dimensions | 4 x 4 x 1.02mm | |
| Height | 1.02mm | |
| Length | 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 5 V | |
| Width | 4mm | |
| Series | Hittite | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type MMIC | ||
Typical Power Gain 21 dB | ||
Typical Output Power 22dBm | ||
Typical Noise Figure 7.5dB | ||
Number of Channels per Chip 1 | ||
Maximum Operating Frequency 20 GHz | ||
Mounting Type Surface Mount | ||
Package Type SMT | ||
Pin Count 24 | ||
Dimensions 4 x 4 x 1.02mm | ||
Height 1.02mm | ||
Length 4mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 5 V | ||
Width 4mm | ||
Series Hittite | ||
Minimum Operating Temperature -40 °C | ||
RF Amplifiers, Analog Devices Hittite
Analog Devices Hittite have a series of RF amplifiers that have a range of functions. Some feature low Noise amplifiers, some RF Amplifiers are integrated with resonators, negative resistance devices, varactor diodes, and buffer amplifiers and other offer high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC driver amplifiers.
Radio Frequency (RF) Amplifiers, Analog Devices
