HMC921LP4E Analog Devices, RF Amplifier Power, 19 dB 2.8 GHz, 24-Pin SMT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
862-6259
Mfr. Part No.:
HMC921LP4E
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Power

Typical Power Gain

19 dB

Typical Output Power

34dBm

Typical Noise Figure

12.9dB

Number of Channels per Chip

1

Maximum Operating Frequency

2.8 GHz

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

24

Dimensions

4.1 x 4.1 x 1mm

Height

1mm

Length

4.1mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Series

Hittite

Width

4.1mm