Yageo, RC-0603 Thick Film, SMT 170 Resistor Sample Kit, with 50 pieces, 1 → 10mΩ
- RS Stock No.:
- 623-8330
- Mfr. Part No.:
- 332207330101
- Manufacturer:
- Yageo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
SGD286.04
(exc. GST)
SGD311.78
(inc. GST)
- RS Stock No.:
- 623-8330
- Mfr. Part No.:
- 332207330101
- Manufacturer:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Mounting Type | Surface Mount | |
| Number of Values | 170 | |
| Resistance Range | 1 → 10mΩ | |
| Technology | Thick Film | |
| Series | RC-0603 | |
| Number of Pieces | 50 | |
| Resistance Tolerance | ±1% | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Mounting Type Surface Mount | ||
Number of Values 170 | ||
Resistance Range 1 → 10mΩ | ||
Technology Thick Film | ||
Series RC-0603 | ||
Number of Pieces 50 | ||
Resistance Tolerance ±1% | ||

