- RS Stock No.:
- 164-5034
- Mfr. Part No.:
- RL732010LABKIT
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-5034
- Mfr. Part No.:
- RL732010LABKIT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RL73 Series SMD Low Ohmic - Current Sense Chip Resistors Lab Kit
Bulk metal chip resistors
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range
Low thermal e.m.f.
Virtually non-inductive
Marked with 3 digit resistance code
Suitable for automatic assembly on pick and place machinery
High quality ring binders containing strips of the RL73 series precision chip thin film resistors
Individually marked with 3 digit resistance code
Each value can easily be restocked into the kit by ordering selected resistors from our RL73 Series range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Values | 120 |
Technology | Thick Film |
Series | RL73 |
Resistance Tolerance | 1% |