- RS Stock No.:
- 127-8127
- Mfr. Part No.:
- KRL9045-KIT-FILE
- Manufacturer:
- Susumu Co
Discontinued product
- RS Stock No.:
- 127-8127
- Mfr. Part No.:
- KRL9045-KIT-FILE
- Manufacturer:
- Susumu Co
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KRL Series Current Sense Resistors Kit
The KRL Series feature a selection of low resistance current sensing resistor sample kits conveniently packaged in bags or plastic boxes.
Features
Automotive AEC-Q200
Current Sense
Metal foil kit type
Surface mount
Applications
Automotive
Development
Prototype making
Testing and experiments
Low Resistance SMT resistors
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Automotive Standard | AEC-Q200 |
Technology | Metal Film |
Series | KRL9045 |
Resistance Tolerance | ±1% |
Maximum Power Rating | 5W |
Power Rating Range | Maximum of 5W |