- RS Stock No.:
- 852-4838
- Mfr. Part No.:
- PRA100I4-5KBWN
- Manufacturer:
- Vishay
Stock check temporarily unavailable - call for stock availability
Added
Price Each (In a Pack of 100)
SGD18.708
(exc. GST)
SGD20.392
(inc. GST)
Units | Per unit | Per Pack* |
100 - 200 | SGD18.708 | SGD1,870.80 |
300 - 400 | SGD18.025 | SGD1,802.50 |
500 + | SGD17.64 | SGD1,764.00 |
*price indicative |
- RS Stock No.:
- 852-4838
- Mfr. Part No.:
- PRA100I4-5KBWN
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRA100I4 Series High Precision Resistor Chip Arrays
SMD wraparound chip resistor array
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
High stability passivated nichrome resistive layer 0.02 % on ratio, 1000 h at Pn at + 70 °C
Very low noise < 35 dB and voltage coefficient < 0.01 ppm/V
Specifications
Attribute | Value |
---|---|
Resistance | 5kΩ |
Number of Resistors | 4 |
Resistor Type | Array |
Package/Case | 0603 (1608M) |
Termination Style | Standard SMT |
Tolerance | ±0.1% |
Automotive Standard | AEC-Q200 |
Case Style | Moulded |
Power Rating per Resistor | 0.1W |
Circuit Designator | ISOL |
Length | 1.6mm |
Depth | 1.52mm |
Height | 0.5mm |
Dimensions | 1.6 x 0.5mm |
Number of Terminals | 8 |
Series | PRA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Temperature Coefficient | ±10ppm/°C |