- RS Stock No.:
- 852-4740
- Mfr. Part No.:
- CSC06A014K70GEK
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 852-4740
- Mfr. Part No.:
- CSC06A014K70GEK
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CSC Series 0.20W - 0.30W
The CSC Series of Vishay thick film resistor networks. The entire series is highly reliable and are all of excellent quality.
Various ohms available
All models rated from 0.20W - 0.30W
Reduces total assembly costs
A profile standard in 4 thru 12 pins
All models rated from 0.20W - 0.30W
Reduces total assembly costs
A profile standard in 4 thru 12 pins
Vishay Resistor Networks
Specifications
Attribute | Value |
---|---|
Resistance | 4.7kΩ |
Resistor Type | Network |
Number of Resistors | 5 |
Package/Case | SIP |
Power Rating | 0.75W |
Termination Style | Through Hole |
Tolerance | ±2% |
Case Style | Moulded |
Power Rating per Resistor | 0.2W |
Circuit Designator | BUS |
Length | 14.99mm |
Depth | 2.49mm |
Height | 4.95mm |
Dimensions | 14.99 x 2.49 x 4.95mm |
Series | CSC |
Number of Terminals | 6 |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |