BI Technologies, 628A 4.7kΩ ±2% Isolated SMT Resistor Array, 8 Resistors, 1.28W total, Gull Wing, SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

SGD2.10

(exc. GST)

SGD2.29

(inc. GST)

RS Stock No.:
625-4152
Mfr. Part No.:
628A-4.7K LF
Manufacturer:
BI Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

BI Technologies

Resistance

4.7kΩ

Number of Resistors

8

Package/Case

Gull Wing

Power Rating

1.28W

Termination Style

SMD

Tolerance

±2%

Case Style

Moulded

Power Rating per Resistor

0.32W

Circuit Designator

ISOL

Length

11.3mm

Depth

5.59mm

Height

2.29mm

Dimensions

5.59 x 2.29 x 11.3mm

Number of Terminals

16

Series

628A

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

SMT networks with 8 insulated resistors, 628A series