Yageo, CAY10 0Ω Isolated SMT Resistor Array, 4 Resistors, 1/16W total, 1206 (3216M), Concave SMT

Image representative of range

Stock information currently inaccessible
RS Stock No.:
618-2518
Mfr. Part No.:
235003491001
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

Number of Resistors

4

Package/Case

1206 (3216M)

Power Rating

1/16W

Termination Style

Concave SMT

Case Style

Moulded

Circuit Designator

ISOL

Length

3.2mm

Depth

1.6mm

Height

0.6mm

Dimensions

3.2 x 1.6 x 0.6mm

Number of Terminals

8

Series

CAY10

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

1206 Format (4 x 0603) TC164 Concave Series Resistor Array Reels


Thick film process resistor arrays
4 isolated resistors per array
Supplied on a 7" reel of 5000 pieces