- RS Stock No.:
- 179-1382
- Mfr. Part No.:
- 770101104P
- Manufacturer:
- CTS
Discontinued product
- RS Stock No.:
- 179-1382
- Mfr. Part No.:
- 770101104P
- Manufacturer:
- CTS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-Reliability Cermet Resistors
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Space Saving Over Individual Resistors
Low Profile
Available in Odd or Even Number of Pins From 4 to 12 Leads
0.100 inch [2.54 mm] Pin Spacing
Resistance Range 22Ω to 1 MΩ (E-24 Series)
Temperature Coefficient of Resistance (T.C.R.) ±100ppm/°C
Operating Temperature to -55°C to +125°C
Epoxy Resin Coating
Bulk Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Specifications
Attribute | Value |
---|---|
Resistance | 100kΩ |
Resistor Type | Network |
Number of Resistors | 9 |
Package/Case | SIP |
Power Rating | 150mW |
Termination Style | Pin |
Tolerance | ±2% |
Case Style | Conformal |
Power Rating per Resistor | 0.1W |
Circuit Designator | BUS |
Length | 25.4mm |
Depth | 2.5mm |
Height | 4.95mm |
Dimensions | 25.4 x 2.5 x 4.95mm |
Series | 770 |
Number of Terminals | 10 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |