Socomec Switch Disconnector Auxiliary Switch, FUSERBLOC Series for Use with FUSERBLOC Fuse Combination Switches
- RS Stock No.:
- 179-9649
- Mfr. Part No.:
- 39940325
- Manufacturer:
- Socomec
3 In stock for delivery within 5 working days
Added
Price Each
SGD199.54
(exc. GST)
SGD217.50
(inc. GST)
Units | Per unit |
1 + | SGD199.54 |
- RS Stock No.:
- 179-9649
- Mfr. Part No.:
- 39940325
- Manufacturer:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.
Improved safety:
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Specifications
Attribute | Value |
---|---|
Series | FUSERBLOC |
For Use With | FUSERBLOC Fuse Combination Switches |
Accessory Type | Fuse Terminal Block |