Omron 250V ac DIN Rail Relay Socket, for use with MK-S(X) Power Relay
- RS Stock No.:
- 827-6817
- Mfr. Part No.:
- P7MF-06
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-6817
- Mfr. Part No.:
- P7MF-06
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Voltage | 250V ac | |
| For Use With | MK-S(X) Power Relay | |
| Current Rating | 10A | |
| Mounting Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Voltage 250V ac | ||
For Use With MK-S(X) Power Relay | ||
Current Rating 10A | ||
Mounting Type DIN Rail | ||
