- RS Stock No.:
- 212-7293
- Mfr. Part No.:
- 2900286
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 212-7293
- Mfr. Part No.:
- 2900286
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Relay base 14 mm PLC basic terminal block for high continuous currents with push-in connection.
Without relay or solidstate relay
for Mounting on DIN rail NS 35/7,5
2 PDT
Input voltage 60 V AC/DC
for Mounting on DIN rail NS 35/7,5
2 PDT
Input voltage 60 V AC/DC
Specifications
Attribute | Value |
---|---|
Voltage | 60V dc |
Accessory Type | Relay Base |
Series | PLC-BPT- 60DC/21-21 |
Number of Contacts | 2 |
Mounting Type | DIN Rail |