SFH 9201-2/3 Osram Opto, SMT Reflective Optical Sensor, Phototransistor Output
- RS Stock No.:
- 654-8946
- Mfr. Part No.:
- SFH 9201-2/3
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 654-8946
- Mfr. Part No.:
- SFH 9201-2/3
- Manufacturer:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | OSRAM Opto Semiconductors | |
Peak Sensor Distance | 5mm | |
Output Device | Phototransistor | |
Typical Rise Time | 50µs | |
Typical Fall Time | 50µs | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Mounting Type | Surface Mount | |
Package Type | SMD | |
Dimensions | 4.2 x 3.4 x 2.1mm | |
Height | 2.1mm | |
Length | 4.2mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -40°C | |
Width | 3.4mm | |
Operating Temperature Range | -40 → +100°C | |
Select all | ||
---|---|---|
Manufacturer OSRAM Opto Semiconductors | ||
Peak Sensor Distance 5mm | ||
Output Device Phototransistor | ||
Typical Rise Time 50µs | ||
Typical Fall Time 50µs | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Dimensions 4.2 x 3.4 x 2.1mm | ||
Height 2.1mm | ||
Length 4.2mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Width 3.4mm | ||
Operating Temperature Range -40 → +100°C | ||