- RS Stock No.:
- 182-8107
- Mfr. Part No.:
- RPR-220PC30N
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 182-8107
- Mfr. Part No.:
- RPR-220PC30N
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
High sensitivity
Light weight and compact
Blue emitting colour
Light weight and compact
Blue emitting colour
Specifications
Attribute | Value |
---|---|
Peak Sensor Distance | 6mm |
Output Device | Phototransistor |
Typical Rise Time | 10µs |
Typical Fall Time | 10µs |
Number of Channels | 1 |
Number of Pins | 4 |
Mounting Type | Through Hole |
Dimensions | 6.4 x 4.9 x 6.5mm |
Height | 6.5mm |
Length | 6.4mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Width | 4.9mm |
Operating Temperature Range | -25 → +85°C |
Series | RPR-220PC30N |