Vishay 100 V 40 A Diode Schottky 3-Pin TO-220
- RS Stock No.:
- 145-1891
- Mfr. Part No.:
- VF40100C-E3/4W
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 tube of 50 units)*
SGD127.70
(exc. GST)
SGD139.20
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 1,000 unit(s) shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 100 | SGD2.554 | SGD127.70 |
| 150 - 200 | SGD2.458 | SGD122.90 |
| 250 + | SGD2.304 | SGD115.20 |
*price indicative
- RS Stock No.:
- 145-1891
- Mfr. Part No.:
- VF40100C-E3/4W
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | VFX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 730mV | |
| Peak Reverse Current Ir | 45mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.26mm | |
| Height | 15.24mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series VFX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 730mV | ||
Peak Reverse Current Ir 45mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.26mm | ||
Height 15.24mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Features
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 40 A Diode Schottky 3-Pin TO-220 VF40100C-E3/4W
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 60 A Diode Schottky 3-Pin TO-220
- Vishay 100 V 30 A Diode Schottky 3-Pin TO-220 V30100C-E3/4W
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK
- Vishay 100 V 20 A Diode Schottky 3-Pin D2PAK VB20100C-E3/4W
- Vishay 100 V 60 A Diode Schottky 3-Pin D2PAK VB60100C-E3/4W
