- RS Stock No.:
- 171-4940
- Mfr. Part No.:
- RBQ10BM65ATL
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 171-4940
- Mfr. Part No.:
- RBQ10BM65ATL
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
RBQ10BM65A is Low IR Schottkey Barrier Diode for General rectification.
Power mold type (TO-252)
Cathode common dual type
High reliability
Low IR
Cathode common dual type
High reliability
Low IR
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SC-63, TO-252 |
Maximum Continuous Forward Current | 10A |
Peak Reverse Repetitive Voltage | 65V |
Diode Type | Schottky |
Pin Count | 2 + Tab |
Maximum Forward Voltage Drop | 690mV |
Number of Elements per Chip | 2 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 50A |