- RS Stock No.:
- 146-7927
- Mfr. Part No.:
- RR2LAM4STR
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 146-7927
- Mfr. Part No.:
- RR2LAM4STR
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Low forward voltage
High current overload capacity
High current overload capacity
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOD-128 |
Maximum Continuous Forward Current | 2A |
Peak Reverse Repetitive Voltage | 400V |
Diode Configuration | Single |
Rectifier Type | General Purpose |
Diode Type | Rectifier |
Pin Count | 2 |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 50A |