- RS Stock No.:
- 145-2576
- Mfr. Part No.:
- VS-MURB820PBF
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2576
- Mfr. Part No.:
- VS-MURB820PBF
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
FRED Pt® Ultrafast Recovery Rectifiers, up to 10A
The FRED Pt® (Fast Recovery Epitaxial Diode) range of products from Vishay are ultrafast diodes containing platinum (Pt) doping technology. This series offers extremely low leakage currents at high temperatures along with a high maximum junction temperature of 175°C. Typical recovery times are 60ns or less.
Range Features
Range Features
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
VRRM from 200V to 600V
Lowest Qrr at 125°C
Lowest VF at IF
Improved efficiency in switched mode power supplies
Soft recovery for reduced EMI at high dIF/dt
TJ (max) 175 °C
AEC-Q101 qualified
Diodes and Rectifiers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Maximum Continuous Forward Current | 8A |
Peak Reverse Repetitive Voltage | 200V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 975mV |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 35ns |
Peak Non-Repetitive Forward Surge Current | 100A |